GCM06DSEN

Heilind Number:SULGCM06DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSEN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSEN

Detailed Description

The GCM06DSEN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a rugged construction with a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 5A current rating and a voltage withstand capacity of 950VAC, it is suitable for high-power setups. The connector offers 12 positions in a straight orientation, with two rows for easy and secure mating. The termination method using eyelets and matte tin plating guarantees a stable connection even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB integration. The GCM06DSEN is RoHS compliant and meets industry standards for quality and performance. Perfect for aerospace, defense, and industrial applications, this connector ensures reliable power transmission in critical systems.