GCM06DSUI

Heilind Number:SULGCM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSUI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSUI

Detailed Description

Introducing the GCM06DSUI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PA9T housing and robust phosphor bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 3.96mm (.156 inches) and a straight orientation, it offers seamless integration into your PCB layout. The Full Bellow contact type and threaded mount provide secure connections, while the termination method of thru hole soldering guarantees stability. Operating at an impressive temperature range of -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for a wide range of industries. With six positions and a tail length of 5.33mm (.21 inches), it offers versatility in connectivity. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it's compact yet efficient. The matte tin termination plating ensures durability, making it a reliable choice for your PCB assembly needs. Upgrade your connectivity with the GCM06DSUI.