GCM06DSUS

Heilind Number:SULGCM06DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSUS
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSUS

Detailed Description

Introducing the GCM06DSUS, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. This female connector features a single row with 6 positions, ideal for various electronic applications. With a durable construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. The termination method, through-hole, and side-hole mount type guarantee secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's straight orientation, 3.96mm pitch, and full bellow contact type facilitate easy and efficient connections. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration on PCBs. With matte tin termination plating, it meets industry standards for quality and performance. Whether in industrial, aerospace, or telecommunications applications, the GCM06DSUS connector delivers exceptional reliability and longevity, making it a preferred choice for demanding electronic systems. Elevate your connectivity solutions with this GCM series connector.