GCM06DSXI

Heilind Number:SULGCM06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSXI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSXI

Detailed Description

Introducing SKU GCM06DSXI, a high-performance PA9T & phosphor bronze connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector features a single row with threaded mounting and through-hole termination for secure and reliable connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its straight orientation, 6 positions, and 3.96mm pitch make it ideal for board-to-board and card edge connections. With a compact size of 10.95mm in height and 8.26mm in width, it offers space-saving solutions without compromising performance. Trust in the high-quality construction of this connector for your PCB assembly needs.