GCM06DSXN

Heilind Number:SULGCM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSXN

Detailed Description

Introducing the GCM06DSXN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, straight orientation, and full bellow contact type, it offers secure and efficient signal transfer. The 3.96mm pitch and 1-row layout with 6 positions provide versatile connectivity options. Constructed with durable materials and operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Its thru-hole termination method and matte tin plating guarantee easy installation and robust performance. With a compact size of 10.95mm in height and .325 inches in width, the GCM06DSXN is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial machinery, this connector meets the highest standards of quality and reliability. Upgrade your PCB connections with the GCM06DSXN for seamless and efficient electronic integration.