GCM06DTAD

Heilind Number:SULGCM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTAD

Detailed Description

The GCM06DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, it offers secure and reliable connectivity. With a pitch of 3.96mm, it allows for efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and loop bellow contact type make it suitable for space-constrained installations. With a termination method of thru-hole and tail length of 2.54mm, it guarantees easy and precise assembly. The connector is ROHS compliant and operates within a wide temperature range of -65 to 125°C, making it ideal for use in diverse environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The termination plating of matte tin ensures durability and longevity. Overall, the GCM06DTAD is a top-of-the-line solution for high-reliability board-to-board connectivity in various electronic systems.