GCM06DTAT

Heilind Number:SULGCM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTAT

Detailed Description

Introducing the GCM06DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 950VAC. With a female gender and right-angle orientation, it offers flexibility in mounting. The threaded, thru-hole termination method guarantees secure and stable connectivity. Boasting two rows and twelve positions with a pitch of 3.96mm (.156in), it provides ample contact points for efficient signal transmission. The contact materials are gold-plated for enhanced conductivity, while the loop bellow contact type offers durability in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the GCM06DTAT for seamless and robust board-to-board connections in your projects.