GCM06DTBH

Heilind Number:SULGCM06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTBH

Detailed Description

Featuring a robust design, the GCM06DTBH is a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers precise and efficient connectivity. The PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Its two rows with 12 positions and loop bellow contact type provide ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. Measuring at 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet sturdy. Matte tin termination plating ensures longevity. Trust the GCM06DTBH for seamless board-to-board connections in critical electronic setups.