| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DTBI |
GCM06DTBI
| Heilind Number: | SULGCM06DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DTBI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a maximum voltage of 950VAC. With a right-angle orientation and threaded mount type, it offers secure installation on PCBs. The 12-position, 2-row design with a pitch of 3.96mm suits various applications. Gold-plated phosphor bronze contacts guarantee efficient signal transfer, while matte tin terminations provide durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the GCM06DTBI for robust and high-reliability interconnect solutions.

