GCM06DTBN

Heilind Number:SULGCM06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTBN

Detailed Description

Introducing the GCM06DTBN, a high-performance 2-row female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and contact material featuring Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. Operating at an impressive 950 VAC voltage and 3A amperage, it guarantees efficient power delivery. The loop bellow contact type and right-angle orientation provide secure connections in tight spaces. With 12 positions and a termination method of thru hole with matte tin plating, this connector offers easy installation and maintenance. Its robust construction, meeting operating temperature ranges from -65 to 125°C, makes it ideal for industrial applications. Don't compromise on performance – choose the GCM06DTBN for your connectivity needs.