| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCM06DTKD-S288 |
GCM06DTKD-S288
| Heilind Number: | SULGCM06DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCM06DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The connector offers 12 positions in a compact design with a pitch of 3.96mm, allowing for efficient PCB layouts. Its clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating for added durability, the GCM06DTKD-S288 is a dependable choice for high-reliability applications.

