GCM06DTKD

Heilind Number:SULGCM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DTKD

Detailed Description

Meet the GCM06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and a voltage capability of 950 VAC, it offers robust power transmission. The dual-row design with 12 positions and a pitch of 3.96mm allows for efficient signal transfer. Through-hole termination and a clearance hole mount type guarantee secure and stable assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCM06DTKD is ideal for industrial, aerospace, and automotive systems. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained layouts. Trust in this connector for high-reliability performance, as it comes with matte tin termination plating and complies with strict industry standards. Upgrade your connectivity solution with the GCM06DTKD.