GCM06DTKH

Heilind Number:SULGCM06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTKH

Detailed Description

Introducing SKU GCM06DTKH, a high-performance board to board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The two-row, 12-position design allows for versatile connectivity, while the clearance hole mount and thru-hole termination method ensure easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The straight orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of the GCM06DTKH connector for seamless and efficient electronic connections.