GCM06DTKN

Heilind Number:SULGCM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DTKN

Detailed Description

The GCM06DTKN is a high-performance female PCB connector ideal for demanding applications. With a contact rating of 3A and a voltage of 950VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts in a loop bellow design, it offers secure and low-resistance connections. The 12-position configuration with a pitch of 3.96mm allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With no mounting requirement and a termination method of thru hole, installation is convenient. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. With matte tin termination plating, it ensures durability and long-term performance. Overall, the GCM06DTKN is a reliable solution for board-to-board connectivity in various electronic systems.