| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DTMH |
GCM06DTMH
| Heilind Number: | SULGCM06DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and 2-row, 12-position layout offer versatile installation options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Measuring just 0.61 inches in height and 9.4mm in width, it's compact yet efficient. Trust the GCM06DTMH for seamless PCB connections in critical applications.

