GCM06DTMI

Heilind Number:SULGCM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTMI

Detailed Description

Introducing the GCM06DTMI, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The threaded mount type and right-angle orientation offer secure and space-efficient installation. With 12 positions and 2 rows, it allows for versatile connectivity on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees durability and long-lasting performance. Ideal for high-reliability applications, the GCM06DTMI is a top choice for engineers seeking quality and efficiency in their designs.