GCM06DTMT

Heilind Number:SULGCM06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DTMT

Detailed Description

Introducing our GCM06DTMT female board-to-board PCB connector, meticulously engineered for high-performance applications. This connector, featuring two rows of durable PA9T and phosphor bronze contacts with gold plating, ensures reliable power delivery at an amperage of 3A and a voltage rating of 950VAC. With a pitch of 3.96mm (.156 in) and right-angle orientation, it offers efficient connectivity in compact spaces. The loop bellow contact type guarantees secure mating, while the threaded mount and thru-hole termination method provide easy and stable installation. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector is ideal for demanding environments. Boasting 12 positions and a tail length of 6.35mm (.25 in), it accommodates multiple connections with precision. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. The matte tin termination plating ensures long-term durability. Trust the GCM06DTMT for seamless board-to-board connections in aerospace, defense, and other critical applications.