GCM06MMAD

Heilind Number:SULGCM06MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMAD

Detailed Description

The GCM06MMAD is a high-performance PA9T and Phosphor Bronze male connector designed for demanding applications. With a 3A amperage rating and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows and twelve positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB setups. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156in) and a tail length of 2.54mm (.1in), it provides precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it space-efficient on the board. The matte tin termination plating ensures solder joint integrity. Perfect for board-to-board and card edge connections, the GCM06MMAD is a reliable solution for your connectivity needs.