GCM06MMAN

Heilind Number:SULGCM06MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM06MMAN

Detailed Description

Introducing the GCM06MMAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm tail length facilitate easy and secure thru-hole mounting. With a pitch of 3.96mm, 12 positions, and 2 rows, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for industrial and commercial use. Trust the GCM06MMAN for seamless and efficient PCB connections.