GCM06MMBD

Heilind Number:SULGCM06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMBD

Detailed Description

The GCM06MMBD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission and durability. The connector, designed for right-angle orientation and clearance hole mounting, is suitable for various electronic systems. With a voltage rating of 950VAC, amperage of 3A, and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The Matte Tin termination plating enhances solderability. With a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), it provides a sturdy and secure connection. Perfect for applications where reliability is paramount, the GCM06MMBD is a top choice for engineers and manufacturers in need of high-quality board-to-board connectors.