GCM06MMDD

Heilind Number:SULGCM06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMDD

Detailed Description

Introducing the GCM06MMDD, a high-performance board-to-board PCB connector designed for reliable power transmission. With a pitch of 3.96mm (.156in) and 12 positions, this male connector features two rows for efficient connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and optimal signal transfer, even in harsh environments. Operating at voltages up to 950VAC and amperages of 3A, it meets stringent industry standards. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various applications. Trust the GCM06MMDD for secure and efficient PCB connections.