GCM06MMDN

Heilind Number:SULGCM06MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM06MMDN

Detailed Description

The GCM06MMDN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm (.156in) and 12 positions arranged in two rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Rated for up to 950VAC and 3A, it can handle high power and voltage requirements with ease. Operating within a wide temperature range of -65 to 150°C, it's suitable for use in harsh environments. The connector's compact size, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, allows for efficient PCB layout. With matte tin termination plating for enhanced solderability, it guarantees a secure and stable connection. Perfect for aerospace, military, and industrial applications, the GCM06MMDN is a reliable solution for your connectivity needs.