GCM06MMJD

Heilind Number:SULGCM06MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMJD

Detailed Description

The GCM06MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision machined Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 12 positions each, it offers ample connectivity options. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it is compact yet robust. Whether used in aerospace, military, or industrial applications, the GCM06MMJD guarantees high reliability and performance.