GCM06MMMD

Heilind Number:SULGCM06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMMD

Detailed Description

Featuring a robust construction, the GCM06MMMD is a high-performance male connector designed for demanding applications. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures reliable power transmission. The PA9T & Phosphor Bronze contact materials, gold-plated for enhanced conductivity, guarantee optimal signal integrity. This connector, with two rows and 12 positions, offers ample connectivity options. Its wire wrap termination method and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it space-efficient. Ideal for board-to-board and card edge connections in PCBs, the GCM06MMMD is a reliable solution for your connectivity needs.