GCM06MMND

Heilind Number:SULGCM06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMND

Detailed Description

The GCM06MMND is a high-performance board-to-board connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. It offers a male gender configuration with two rows of 12 positions, perfect for connecting PCBs securely. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating at a maximum voltage of 950 VAC and with an amperage rating of 3A, it meets stringent performance requirements. Its wide operating temperature range of -65 to 150 °C suits it for use in various environments. The connector's straddle orientation, along with a tail length of 13.84mm, facilitates secure connections. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin enhances its conductivity. Overall, the GCM06MMND is a versatile and reliable connector, ideal for high-reliability applications.