GCM06MMNN

Heilind Number:SULGCM06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMNN

Detailed Description

The GCM06MMNN is a robust and reliable board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches), this connector features 12 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability even in high-voltage environments up to 950VAC. Its male gender and straddle orientation make it ideal for secure connections in electronic systems. The termination method, card extender, and termination plating of matte tin further enhance its performance and longevity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a perfect choice for industries requiring high-reliability components. With a compact size of 9.4mm (.37 inches) width and 13.72mm (.54 inches) height, it offers easy integration onto PCBs with two rows for efficient signal transmission. The tail length of 13.84mm (.545 inches) provides ample room for soldering, ensuring a stable connection. Whether used in aerospace, telecommunications, or industrial equipment, the GCM06MMNN guarantees optimal performance in critical electronic systems.