GCM06MMRD

Heilind Number:SULGCM06MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMRD

Detailed Description

Introducing the GCM06MMRD, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. This male connector features two rows with a pitch of 3.96mm (.156 in), delivering reliable power transmission at an amperage of 3A and voltage of 950VAC. Its PA9T housing and phosphor bronze contacts plated with gold ensure superior conductivity and durability even in harsh operating conditions ranging from -65 to 150°C. The straddle orientation and clearance hole mount make installation easy and secure, while the card extender termination method with matte tin plating guarantees stable connections. With 12 positions and a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCM06MMRD is perfect for space-constrained applications in aerospace, defense, and industrial sectors. Trust in its high reliability and performance, as it meets stringent quality standards for your connectivity needs.