GCM06MMSD

Heilind Number:SULGCM06MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMSD

Detailed Description

Introducing the GCM06MMSD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a gender specification of male and featuring two rows for enhanced versatility, this connector offers seamless integration with a clearance hole mount type and a termination method through-hole, ensuring secure and reliable connections. Crafted with PA9T and phosphor bronze, it guarantees durability and conductivity, with gold contact plating for optimal signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options, while its straight orientation and compact design make it ideal for space-constrained applications. The connector's tail length of 4.83mm and termination plating with matte tin further enhance its functionality. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of operating conditions. Trust the GCM06MMSD for efficient and reliable board-to-board connections in your designs.