GCM06MMSN

Heilind Number:SULGCM06MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMSN

Detailed Description

Introducing the GCM06MMSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a current rating of 3A and a voltage withstand of 950VAC, it meets the stringent requirements of industrial and commercial electronics. Its 2-row, 12-position configuration with a 3.96mm pitch allows for efficient signal routing on PCBs. The straight orientation and no mounting required make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the GCM06MMSN for secure and durable board-to-board connections.