GCM06MMVD

Heilind Number:SULGCM06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM06MMVD

Detailed Description

Introducing the GCM06MMVD, a high-performance male board-to-board PCB connector designed for precision applications. With two rows, twelve positions, and a pitch of 3.96mm (.156in), this connector offers reliable connectivity in tight spaces. Its gold-plated phosphor bronze contacts ensure optimal signal transmission, rated for 3A and 950VAC. The right-angle orientation and clearance hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure attachment. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the GCM06MMVD for robust and durable board-to-board connections in your electronic assemblies.