GCM08DCAI

Heilind Number:SULGCM08DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCAI

Detailed Description

Introducing the GCM08DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector boasts a rugged construction featuring two rows of female contacts, threaded mount type, and thru-hole termination method. Engineered for reliability, it offers a contact material of Phosphor Bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Its hairpin contact type and right-angle orientation make it versatile for various PCB layouts, accommodating 16 positions. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a compact connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained designs. The termination plating of Matte Tin enhances durability. The GCM08DCAI belongs to the category of hi-rel connectors, meeting stringent quality standards for reliability in mission-critical systems. Upgrade your PCB connections with the GCM08DCAI for unparalleled performance.