GCM08DCAN

Heilind Number:SULGCM08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCAN

Detailed Description

Introducing the GCM08DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, featuring two rows and a right-angle orientation, offers easy installation on PCBs. Each of the 16 gold-plated hairpin contacts provides a secure connection with a current rating of 3A and a voltage rating of 950VAC. The termination method through-hole and matte tin plating guarantee stable and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial, aerospace, and military applications where reliability is paramount. With a compact design, measuring only 9.4mm in width and 15.49mm in height, the GCM08DCAN is the perfect solution for high-reliability board-to-board connections.