GCM08DCAS

Heilind Number:SULGCM08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCAS

Detailed Description

Introducing SKU GCM08DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliability in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The Hairpin contact type and Gold plating guarantee excellent conductivity, while the Matte Tin termination plating offers superior solderability. With a right-angle orientation, side hole mount, and 2 rows of 16 positions, it provides versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use, meeting stringent performance standards. Upgrade your PCB connections with the GCM08DCAS for dependable and efficient operation.