GCM08DCAT

Heilind Number:SULGCM08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCAT

Detailed Description

The GCM08DCAT is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 16 positions, this threaded mount connector ensures secure attachment to the PCB. Its contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The innovative hairpin contact type and right-angle orientation provide efficient mating in tight spaces. With an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications, including industrial and automotive. The matte tin termination plating ensures compatibility with RoHS requirements. With a compact connector height of .61 inches and a width of 9.4 mm, the GCM08DCAT offers space-saving solutions without compromising performance. Perfect for demanding environments, this connector is a reliable choice for your PCB connectivity needs.