GCM08DCBD

Heilind Number:SULGCM08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCBD

Detailed Description

Introducing the GCM08DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 16 positions, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 inches), it offers efficient signal transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and thru-hole termination method make it easy to install, while the clearance hole mount type facilitates PCB assembly. With a tail length of 4.57mm (.18 inches) and a compact design (15.49mm in height and 9.4mm in width), it saves space without compromising performance. Operating in a wide temperature range from -65 to 125°C, it ensures reliability in harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, this GCM08DCBD connector is a dependable solution for your connectivity needs.