GCM08DCBH

Heilind Number:SULGCM08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCBH

Detailed Description

Featuring a robust construction designed for high-reliability applications, the GCM08DCBH is a female board-to-board PCB connector that ensures secure and efficient connections. With a pitch of 3.96mm (.156 in) and two rows of 16 positions each, it offers ample connectivity options. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Boasting a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its hairpin contact type and thru-hole termination method facilitate easy installation, while the clearance hole mount type allows for seamless PCB integration. Operating flawlessly within a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The connector's compact size, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), makes it space-efficient without compromising performance. Finished with matte tin termination plating, the GCM08DCBH ensures long-term reliability in critical applications. Whether in aerospace, industrial, or telecommunications settings, this connector delivers exceptional quality and durability. Upgrade your connectivity solutions with the GCM08DCBH and experience seamless performance like never before.