GCM08DCBI

Heilind Number:SULGCM08DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCBI

Detailed Description

Introducing the GCM08DCBI, a premium female board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm (.156 in) and two rows of 16 positions each, it offers ample connectivity options for your PCB layouts. The threaded mount type and thru-hole termination method guarantee secure installation, while the gold-plated phosphor bronze contacts provide excellent signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial applications, the GCM08DCBI is the perfect choice for demanding PCB connectivity needs. Upgrade your systems with this high-quality connector and experience seamless performance like never before.