GCM08DCBN

Heilind Number:SULGCM08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCBN

Detailed Description

GCM08DCBN - This high-quality PA9T & Phosphor Bronze Board to Board PCB Connector, designed for female gender, features two rows and a contact pitch of 3.96mm (.156 inches). With a current rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The hairpin contact type and right-angle orientation facilitate secure connections. With 16 positions and a tail length of 4.57mm (.18 inches), it provides ample connectivity options. Compact in size with dimensions of 9.4mm (.37 inches) in width and .61 inches in height, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and automotive. (Character Count: 152)