GCM08DCBT

Heilind Number:SULGCM08DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCBT

Detailed Description

Introducing the GCM08DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and threaded mounting method offer secure and stable connections, while the thru-hole termination allows for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating for added protection, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the GCM08DCBT.