GCM08DCCH

Heilind Number:SULGCM08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCCH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCCH

Detailed Description

The GCM08DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector offers robust power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The 16-position, 2-row design with a 3.96mm pitch allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for aerospace, defense, and industrial systems. With a tail length of 6.35mm and a compact size of 9.4mm x 15.49mm, it enables space-saving connections. The matte tin termination plating ensures solderability and durability. Trust the GCM08DCCH for secure and high-speed data transfer in mission-critical electronics.