GCM08DCCI

Heilind Number:SULGCM08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCCI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCCI

Detailed Description

Introducing the GCM08DCCI, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a dual-row design and hairpin contact type, it offers 16 positions with a pitch of 3.96mm (.156in) and can handle up to 3A of current at 950VAC. The threaded mounting and through-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems requiring rugged connectivity. Its compact form factor, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures excellent solderability and longevity. Trust the GCM08DCCI for your critical electronic connections.