GCM08DCCS

Heilind Number:SULGCM08DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCCS

Detailed Description

Introducing the GCM08DCCS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm, ensures reliable connectivity in electronic systems. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and side hole mount type offer versatility in assembly. With 16 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. This connector, part of our extensive lineup of hi-rel products, is a reliable choice for aerospace, defense, and industrial applications.