GCM08DCCT

Heilind Number:SULGCM08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCCT

Detailed Description

Introducing SKU GCM08DCCT, a reliable and high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring longevity and robust performance. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB connectivity needs. Boasting 16 positions and two rows, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The hairpin contact type and thru-hole termination method facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating adds to its durability. Ideal for applications requiring secure and efficient board-to-board connections, this connector is a valuable addition to any project.