GCM08DCKD

Heilind Number:SULGCM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCKD

Detailed Description

Introducing the GCM08DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65°C to 125°C. The gold-plated contact surfaces provide excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and clearance hole mount type make installation easy and secure. Ideal for industrial, aerospace, and telecommunications applications, the GCM08DCKD guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.