GCM08DCKH

Heilind Number:SULGCM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCKH

Detailed Description

GCM08DCKH boasts a cutting-edge design, featuring PA9T and Phosphor Bronze materials for enhanced durability and conductivity. With a low amperage rating of 3A and a voltage handling capacity of 950VAC, this connector is perfect for high-power applications. Its female gender and two rows of contact points ensure secure and reliable connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Golden contact plating guarantees optimal signal transmission, while the loop bellow contact type offers flexibility. With 16 positions and a straight orientation, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte tin termination plating adds to its longevity. Falling under the category of Board to Board PCB Connectors and Card Edge Connectors, the GCM08DCKH is a top choice for demanding electronic applications.