GCM08DCKI-S288

Heilind Number:SULGCM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCKI-S288

Detailed Description

The GCM08DCKI-S288 is a high-quality board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contact material, this connector ensures reliable performance even in harsh environments. Its threaded mount type and card extender termination method make installation easy and secure. Featuring gold contact plating and a loop bellow contact type, it guarantees excellent conductivity and signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. This connector has 16 positions, 2 rows, and a pitch of 3.96mm (.156 in), offering versatile connectivity options. Its compact design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in), is ideal for space-constrained applications. Matte Tin termination plating ensures durability and longevity. Whether used in telecommunications, aerospace, or other hi-rel industries, the GCM08DCKIS288 connector delivers exceptional performance.