GCM08DCKN-S288

Heilind Number:SULGCM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCKN-S288

Detailed Description

The GCM08DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 16 positions each, this connector offers reliable connectivity in industrial environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The card extender termination method and loop bellow contact type make it easy to install and maintain. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of electronic devices. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB layout. With termination plating in matte tin, it complies with RoHS standards. Ideal for aerospace, defense, and other high-reliability applications, the GCM08DCKN-S288 guarantees superior performance and longevity.