GCM08DCKN

Heilind Number:SULGCM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DCKN

Detailed Description

Introducing the GCM08DCKN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring PA9T & Phosphor Bronze construction, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950 VAC. With two rows of 16 gold-plated loop bellow contacts, it offers optimal connectivity in straight orientation. The termination method through-hole mounting guarantees secure attachment, while the matte tin plating ensures durability in harsh environments. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. With a compact form factor of 9.4mm width and 15.49mm height, it facilitates space-saving integration on PCBs. Trust the GCM08DCKN for high-reliability connectivity in your electronic systems.