GCM08DCKS

Heilind Number:SULGCM08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCKS

Detailed Description

This high-performance PCB connector, GCM08DCKS, features PA9T housing and Phosphor Bronze contact material with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capability of 950 VAC, it meets the demands of various electronic applications. The connector, designed for female gender with 2 rows and side hole mount type, offers easy installation on PCBs. Featuring 16 positions with a pitch of 3.96mm, it allows for efficient signal transmission. Its straight orientation and loop bellow contact type further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and compliance with high-reliability standards, it ensures long-term performance in critical applications. Perfect for board-to-board connections, card edge interfaces, and other PCB assemblies, the GCM08DCKS is a versatile solution for your connectivity needs.