GCM08DCKT

Heilind Number:SULGCM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DCKT

Detailed Description

The GCM08DCKT is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and two rows of 16 female contacts, this connector ensures secure and reliable signal transmission. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method provide easy and secure installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the GCM08DCKT guarantees high reliability and performance in mission-critical systems.